
Surface mount shielded drum core inductor with 4.7µH inductance and 30% tolerance, tested at 100kHz. Features a ferrite core, 1.5A DC current rating, and 0.116Ω DCR. Operates from -40°C to 105°C and is RoHS compliant. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Sumida CDRH3D16/HPNP-4R7NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH3D16/HPNP-4R7NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.5A |
| DC Resistance (DCR) | 116mR |
| Depth | 4mm |
| Height | 1.8mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.2A |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Series | CDRH3D16/HP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH3D16/HPNP-4R7NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
