
The Sumida CDRH3D16NP-150NC is a surface mount ferrite inductor with a 15uH inductance value and a 30% tolerance. It has a maximum DC current rating of 450mA and can operate between -40°C and 100°C. The inductor is shielded and has a nonstandard package case. It is lead free and RoHS compliant, packaged in a tape and reel format with 1000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDRH3D16NP-150NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH3D16NP-150NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 295mR |
| Depth | 4mm |
| Height | 1.8mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH3D16 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH3D16NP-150NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.