
Surface mount shielded drum core inductor with 2.2µH inductance and 30% tolerance, tested at 100kHz. Features a 1.2A current rating, 72mΩ DC resistance, and ferrite core material. Operates within a temperature range of -40°C to 100°C. Packaged in tape and reel for 1515 case size, with lead-free and RoHS compliant construction.
Sumida CDRH3D16NP-2R2NC technical specifications.
| Package/Case | 1515 |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Current | 1.2A |
| DC Resistance (DCR) | 72mR |
| Depth | 4mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.2A |
| RoHS Compliant | Yes |
| Series | CDRH3D16 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH3D16NP-2R2NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
