Inductor Power Shielded Drum Core 33uH 30% 100KHz Ferrite 0.32A 0.675Ohm DCR 1515
Checking distributor stock and pricing after the page loads.
Sumida CDRH3D16NP-330N technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.32A |
| Max DC Resistance | 0.675Ohm |
| Case Size | 1515 |
| Product Length | 4mm |
| Height | 1.8mm |
| Product Depth | 4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |