
Surface mount shielded power inductor with 10µH inductance and 30% tolerance, designed for 100kHz operation. Features a ferrite core, 900mA saturation current, and 205mΩ DC resistance. Operating temperature range is -40°C to 105°C. Packaged in tape and reel for automated assembly.
Sumida CDRH3D18NP-100NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 900mA |
| DC Resistance (DCR) | 205mR |
| Depth | 4mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 0.15inch |
| Max DC Current | 900mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Series | CDRH3D18 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH3D18NP-100NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.