
The Sumida CDRH3D18NP-1R0NC is a shielded ferrite inductor with a 1uH inductance value and a DC resistance of 50mR. It has a maximum DC current rating of 2.4A and operates within a temperature range of -40°C to 105°C. This surface mount inductor is packaged in a nonstandard case with a 4mm depth, 2mm height, and 4mm length. It is available in quantities of 1000 and is packaged in tape and reel format. The inductor is RoHS compliant and has a tolerance of 30%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDRH3D18NP-1R0NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 50mR |
| Depth | 4mm |
| Height | 2mm |
| Inductance | 1uH |
| Length | 4mm |
| Max DC Current | 2.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.8A |
| Series | CDRH3D18 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH3D18NP-1R0NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
