The Sumida CDRH3D23HPNP-2R7PB is a 2.7uH general purpose inductor with a maximum operating temperature of 105°C. It has a rated current of 2A and is shielded for reduced electromagnetic interference. This inductor is suitable for power applications and is packaged in a 1515 surface mount package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.8 |
| Tolerance | 25 |
| Package Width | 3.8 |
| Package Height | 2.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0623 |
| Rated Current-Max | 2 |
| Test Frequency | 0.1 |
| Manufacturer Series | CDRH |
| Series | CDRH3D23/HP |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |