
Surface mount shielded drum core inductor with 1µH inductance and 25% tolerance, tested at 100kHz. Features a ferrite core, 3.1A DC current rating, and 2.8A saturation current. DC resistance is 25mΩ. Operating temperature range is -40°C to 105°C. Packaged in tape and reel.
Sumida CDRH3D23NP-1R0PC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.1A |
| DC Current | 3.1A |
| DC Resistance (DCR) | 25mR |
| Depth | 3.92mm |
| Height | 2.5mm |
| Height - Seated (Max) | 0.098inch |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 3.92mm |
| Max DC Current | 3.1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.8A |
| RoHS Compliant | Yes |
| Saturation Current | 2.8A |
| Series | CDRH3D23 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH3D23NP-1R0PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
