Sumida CDRH3D23NP-1R5PC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 29mR |
| Depth | 3.92mm |
| Height | 2.5mm |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Max DC Current | 2.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.2A |
| Series | CDRH3D23 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH3D23NP-1R5PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
