The Sumida CDRH3D28ENP-330NB is a general purpose inductor with a nominal inductance of 33uH and a maximum rated current of 0.63A. It has a DC resistance of 0.481 Ohms and is shielded for electromagnetic interference reduction. This inductor is designed for power applications and is suitable for surface mount assembly. It operates over a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.8 |
| Tolerance | 30 |
| Package Width | 3.8 |
| Package Height | 2.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.481 |
| Rated Current-Max | 0.63 |
| Test Frequency | 0.1 |
| Manufacturer Series | CDRH |
| Series | CDRH3D28/E |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |