Surface mount shielded power inductor with 15µH inductance and 30% tolerance, designed for 100kHz operation. Features a ferrite core, 1.02A current rating, and 213mΩ DC resistance. Operating temperature range is -40°C to 105°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Sumida CDRH3D28NP-150NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH3D28NP-150NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.02A |
| DC Resistance (DCR) | 213mR |
| Depth | 4mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 0.15inch |
| Max DC Current | 1.02A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 900mA |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Series | CDRH3D28 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH3D28NP-150NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.