This 1uH inductor features a 30% tolerance and is constructed with a ferrite core material. It has a shielded protection style and is built using drum core technology. The inductor is available in a 1515 case size with dimensions of 4mm in length, 3mm in height, and 4mm in depth. It operates within a temperature range of -40°C to 105°C.
Sumida CDRH3D28NP-1R0NC technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Case Size | 1515 |
| Product Length | 4mm |
| Height | 3mm |
| Product Depth | 4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.