
Surface mount shielded power inductor featuring a ferrite core with 12µH inductance and 20% tolerance. Designed for 100kHz operation, it handles a maximum DC current of 800mA and a rated current of 640mA, with a DC resistance of 245mΩ. Operating temperature range is -40°C to 100°C, and it is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDRH4D14NP-120MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 245mR |
| Depth | 4.8mm |
| Height | 1.5mm |
| Inductance | 12uH |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 640mA |
| RoHS Compliant | Yes |
| Saturation Current | 640mA |
| Series | CDRH4D14 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D14NP-120MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.