
Surface mount shielded drum core inductor with 47µH inductance and 20% tolerance. Features a ferrite core, 420mA maximum DC current, and 350mA saturation current. Operates within a -40°C to 100°C temperature range, with a DC resistance of 780mΩ at 100kHz test frequency. Dimensions are 4.8mm x 4.8mm x 1.5mm. Packaged in tape and reel, this RoHS compliant component is lead-free.
Sumida CDRH4D14NP-470MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 780mR |
| Depth | 4.8mm |
| Height | 1.5mm |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max DC Current | 420mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 350mA |
| RoHS Compliant | Yes |
| Saturation Current | 350mA |
| Series | CDRH4D14 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D14NP-470MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.