
Surface mount shielded power inductor with 56µH inductance and 20% tolerance, designed for 100kHz operation. Features a ferrite core, 360mA maximum DC current rating, and 300mA saturation current. DC resistance is 1.085Ω, with operating temperatures from -40°C to 100°C. Packaged in tape and reel for efficient assembly.
Sign in to ask questions about the Sumida CDRH4D14NP-560MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH4D14NP-560MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.085R |
| Depth | 4.8mm |
| Height | 1.5mm |
| Inductance | 56uH |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max DC Current | 360mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 300mA |
| RoHS Compliant | Yes |
| Saturation Current | 300mA |
| Series | CDRH4D14 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D14NP-560MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.