
The Sumida CDRH4D16NP-6R8NC is a shielded surface mount fixed inductor with a rated inductance of 6.8uH and a tolerance of 25%. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The inductor is lead free and RoHS compliant, and it is available in a nonstandard package with a depth of 4.8mm, height of 1.8mm, length of 4.8mm, and width of 4.8mm. It is designed for surface mount applications and is packaged in tape and reel.
Sign in to ask questions about the Sumida CDRH4D16NP-6R8NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH4D16NP-6R8NC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 110mR |
| Depth | 4.8mm |
| Height | 1.8mm |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.15A |
| RoHS Compliant | Yes |
| Saturation Current | 1.15A |
| Series | CDRH4D16 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D16NP-6R8NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
