
Surface mount shielded drum core inductor with 10µH inductance and 30% tolerance, designed for power applications. Features a ferrite core, 610mA rated current, and 200mΩ DC resistance. Operates across a -40°C to 100°C temperature range, packaged on tape and reel. Dimensions include 5mm depth, 2mm height, and 0.185-inch length and width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDRH4D18NP-100NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Material | Ferrite |
| Current Rating | 610mA |
| DC Resistance (DCR) | 200mR |
| Depth | 5mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 0.185inch |
| Max DC Current | 610mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 610mA |
| RoHS Compliant | Yes |
| Series | CDRH4D18 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D18NP-100NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
