
This ferrite shielded inductor has a 100uH inductance value and a DC resistance of 1.73 ohms. It is RoHS compliant and suitable for surface mount applications. The inductor operates over a temperature range of -40°C to 100°C and has a maximum DC current rating of 200mA. It is available in a nonstandard package with a 5mm depth, 2mm height, and 5mm width.
Sumida CDRH4D18NP-101NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.73R |
| Depth | 5mm |
| Height | 2mm |
| Inductance | 100uH |
| Length | 5mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH4D18 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.004833oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D18NP-101NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.