The Sumida CDRH4D18NP-120NC is a general purpose inductor with a nominal inductance of 12uH and a maximum rated current of 0.56A. It has a tolerance of 30% and is shielded. The inductor is designed for power applications and is available in a 2020 package type. It has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
Sumida CDRH4D18NP-120NC technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.7 |
| Tolerance | 30 |
| Package Width | 4.7 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.21 |
| Rated Current-Max | 0.56 |
| Test Frequency | 0.1 |
| Series | CDRH4D18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida CDRH4D18NP-120NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.