
The CDRH4D18NP-121NC is a shielded surface mount inductor from Sumida with a ferrite core material and a maximum DC current of 180mA. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and has a tolerance of 30%. It is available in a nonstandard package with a weight of 0.004833oz and dimensions of 5mm in length, 5mm in width, and 2mm in height.
Sumida CDRH4D18NP-121NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.39R |
| Depth | 5mm |
| Height | 2mm |
| Inductance | 120uH |
| Length | 5mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH4D18 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.004833oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D18NP-121NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.