
The Sumida CDRH4D18NP-151NC is a ferrite shielded inductor with a 150uH inductance value and a DC resistance of 2.67 ohms. It operates at a test frequency of 100kHz and has a tolerance of 30%. The inductor is designed for surface mount applications and has a maximum operating temperature of 100°C. It is available in a nonstandard package and is packaged in tape and reel quantities of 1000.
Sumida CDRH4D18NP-151NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.67R |
| Depth | 5mm |
| Height | 2mm |
| Inductance | 150uH |
| Length | 5mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH4D18 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D18NP-151NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.