
The Sumida CDRH4D18NP-1R0NC is a ferrite shielded inductor with a 1uH inductance value and a DC resistance of 45mR. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. This surface mount inductor is lead free and RoHS compliant, packaged in a tape and reel format.
Sumida CDRH4D18NP-1R0NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 45mR |
| Depth | 5mm |
| Height | 2mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 1.72A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH4D18 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 30% |
| Weight | 0.004833oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D18NP-1R0NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
