
The Sumida CDRH4D18NP-220NC is a shielded ferrite inductor with a 22uH inductance value and a 30% tolerance. It has a maximum DC current rating of 410mA and operates within a temperature range of -40°C to 100°C. This surface mount inductor is packaged in a nonstandard case and is available on tape and reel. It is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Sumida CDRH4D18NP-220NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 397mR |
| Depth | 5mm |
| Height | 2mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 410mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH4D18 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.004833oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D18NP-220NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.