
The Sumida CDRH4D18NP-3R9NC is a shielded surface mount fixed inductor with a core material of ferrite and a package type of 2020. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The inductor has a maximum DC current of 880mA and a tolerance of 30%. It is lead free and RoHS compliant, and is packaged in tape and reel.
Sumida CDRH4D18NP-3R9NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 155mR |
| Depth | 5mm |
| Height | 2mm |
| Inductance | 3.9uH |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 880mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH4D18 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 30% |
| Weight | 0.004833oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D18NP-3R9NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
