
The Sumida CDRH4D18NP-470NC is a shielded ferrite inductor with a rated inductance of 47uH and a tolerance of 30%. It has a maximum DC current rating of 280mA and operates over a temperature range of -40°C to 100°C. The inductor is designed for surface mount applications and is packaged in a nonstandard case with a lead-free termination. It is RoHS compliant and available in quantities of 1000 per reel.
Sumida CDRH4D18NP-470NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 922mR |
| Depth | 5mm |
| Height | 2mm |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 280mA |
| RoHS Compliant | Yes |
| Series | CDRH4D18 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D18NP-470NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.