Inductor Power Shielded Drum Core 56uH 30% 100KHz Ferrite 0.26A 1.08Ohm DCR T/R
Sumida CDRH4D18NP-560NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.08R |
| Depth | 5mm |
| Height | 2mm |
| Inductance | 56uH |
| Length | 5mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH4D18 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D18NP-560NC to view detailed technical specifications.
No datasheet is available for this part.