
The CDRH4D18NP-6R8NC is a surface mount fixed inductor from Sumida with a ferrite core and shielded design. It has a DC resistance of 200mR and an inductance of 6.8uH. The inductor is rated for a maximum DC current of 760mA and operates over a temperature range of -40°C to 100°C. It is available in a nonstandard package and is lead free and RoHS compliant.
Sumida CDRH4D18NP-6R8NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 200mR |
| Depth | 5mm |
| Height | 2mm |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 760mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH4D18 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 30% |
| Weight | 0.004833oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D18NP-6R8NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
