
Surface mount shielded drum core inductor with 2.2µH inductance and 25% tolerance, tested at 100kHz. Features a 2.4A rated current, 3.2A saturation current, and 44.3mΩ DC resistance. Operates within a -40°C to 100°C temperature range. Ferrite core material and lead-free construction ensure reliable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDRH4D22HPNP-2R2NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.4A |
| DC Resistance (DCR) | 44.3mR |
| Depth | 5mm |
| Height | 2.4mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 0.185inch |
| Max DC Current | 2.4A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.4A |
| RoHS Compliant | Yes |
| Saturation Current | 3.2A |
| Series | CDRH4D22/HP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D22HPNP-2R2NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
