
Surface mount shielded drum core inductor with 4.7µH inductance and 25% tolerance, designed for 100kHz operation. Features a 1.8A current rating, 2.2A saturation current, and 82.6mΩ DC resistance. Operating temperature range is -40°C to 100°C. Ferrite core construction ensures reliable performance in a compact package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDRH4D22HPNP-4R7NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 82.6mR |
| Depth | 5mm |
| Height | 2.4mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 0.185inch |
| Max DC Current | 1.8A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.2A |
| Series | CDRH4D22/HP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.007055oz |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D22HPNP-4R7NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
