Surface mount shielded drum core inductor with 56µH inductance and 20% tolerance. Features a ferrite core, 480mA maximum DC current, and 650mA saturation current. Operates from -40°C to 100°C with a DC resistance of 810mΩ at 100kHz. Packaged in tape and reel.
Sumida CDRH4D22HPNP-560MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 810mR |
| Depth | 5mm |
| Height | 2.4mm |
| Inductance | 56uH |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 480mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 650mA |
| RoHS Compliant | Yes |
| Saturation Current | 650mA |
| Series | CDRH4D22/HP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.007055oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D22HPNP-560MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.