
Surface mount shielded drum core inductor with 5.2µH inductance and 25% tolerance, tested at 100kHz. Features a 1.7A maximum DC current rating, 2A saturation current, and 92.8mΩ DC resistance. Operates within a -40°C to 100°C temperature range and is constructed with a ferrite core. This RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Sumida CDRH4D22HPNP-5R2NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH4D22HPNP-5R2NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 92.8mR |
| Depth | 5mm |
| Height | 2.4mm |
| Inductance | 5.2uH |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2A |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Series | CDRH4D22/HP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.007055oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D22HPNP-5R2NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
