Surface mount shielded power inductor with 27µH inductance and 30% tolerance, designed for 100kHz operation. Features a ferrite core, 1.04A maximum DC current rating, and 510mA saturation current. Operating temperature range from -40°C to 100°C, with a DC resistance of 282.5mΩ. This lead-free, RoHS compliant component is supplied on tape and reel.
Sumida CDRH4D22NP-270NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 282.5mR |
| Depth | 5mm |
| Height | 2.4mm |
| Inductance | 27uH |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 1.04A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 510mA |
| RoHS Compliant | Yes |
| Saturation Current | 510mA |
| Series | CDRH4D22 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.007055oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D22NP-270NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.