Sumida CDRH4D22NP-330NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 325.8mR |
| Depth | 5mm |
| Height | 2.4mm |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 1.02A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 480mA |
| Series | CDRH4D22 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.007055oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D22NP-330NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.