Inductor Power Shielded Drum Core 68uH 30% 100KHz Ferrite 0.35A 0.699Ohm DCR
Sumida CDRH4D28-680N technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.35A |
| Inductance Decrease Percentage @ Isat | 35% |
| Max DC Resistance | 0.699Ohm |
| Product Length | 4.7mm |
| Height | 3mm |
| Product Depth | 4.7mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida CDRH4D28-680N to view detailed technical specifications.
No datasheet is available for this part.