
The Sumida CDRH4D28CLDNP-101PC is a shielded ferrite inductor with a 100uH inductance value and a maximum DC current rating of 610mA. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is packaged in a nonstandard case and is available in a tape and reel packaging format. It is lead-free and RoHS compliant.
Sumida CDRH4D28CLDNP-101PC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 520mR |
| Depth | 5.1mm |
| Height | 3mm |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Max DC Current | 610mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 300mA |
| Series | CDRH4D28C/LD |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| RoHS | Compliant |
No datasheet is available for this part.