
The Sumida CDRH4D28CLDNP-1R0PC is a surface mount fixed inductor with a core material of ferrite and a maximum operating temperature of 105°C. It has a maximum DC current rating of 4.9A and a saturation current of 3A. The inductor is shielded and has a nonstandard package case. It is lead free and RoHS compliant, packaged on a tape and reel.
Sign in to ask questions about the Sumida CDRH4D28CLDNP-1R0PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH4D28CLDNP-1R0PC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 17.5mR |
| Depth | 5.1mm |
| Height | 3mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Max DC Current | 4.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Series | CDRH4D28C/LD |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D28CLDNP-1R0PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
