The CDRH4D28NP-150N is a shielded drum core inductor from Sumida, featuring a ferrite core and a tolerance of 30%. It has an inductance of 15uH and a maximum DC current of 0.76A. The inductor's inductance decreases by 65% at its maximum saturation current. It measures 5x3x5mm in size and operates within a temperature range of -40 to 100 degrees Celsius.
Sumida CDRH4D28NP-150N technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.76A |
| Maximum Saturation Current | 0.76A |
| Inductance Decrease Percentage @ Isat | 65% |
| Max DC Resistance | 0.149Ohm |
| Product Length | 5mm |
| Height | 3mm |
| Product Depth | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.