Surface mount shielded drum core inductor with 150µH inductance and 30% tolerance, tested at 100kHz. Features a ferrite core, 240mA rated current, and 1.35Ω DC resistance. Operates from -40°C to 100°C, housed in a 5mm x 5mm x 3mm package. Supplied on tape and reel, this RoHS compliant component is lead-free.
Sumida CDRH4D28NP-151NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 240mA |
| DC Resistance (DCR) | 1.35R |
| Depth | 5mm |
| Height | 3mm |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 240mA |
| RoHS Compliant | Yes |
| Series | CDRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.007055oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D28NP-151NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.