
Surface mount shielded drum core inductor with 1.2µH inductance and 30% tolerance, tested at 100kHz. Features a 2.56A current rating and 23.6mΩ DC resistance. Ferrite core construction with operating temperatures from -40°C to 100°C. Packaged in tape and reel for automated assembly.
Sumida CDRH4D28NP-1R2NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.56A |
| DC Resistance (DCR) | 23.6mR |
| Depth | 5mm |
| Height | 3mm |
| Inductance | 1.2uH |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 2.56A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.007055oz |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.
