
Surface mount shielded drum core inductor with 1.8µH inductance and 30% tolerance, tested at 100kHz. Features a 2.2A current rating, 27.5mΩ DC resistance, and ferrite core material. Operates from -40°C to 100°C, with a 5mm x 5mm x 3mm package size. Supplied on tape and reel, this RoHS compliant component is ideal for demanding applications.
Sign in to ask questions about the Sumida CDRH4D28NP-1R8NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH4D28NP-1R8NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.2A |
| DC Resistance (DCR) | 27.5mR |
| Depth | 5mm |
| Height | 3mm |
| Inductance | 1.8uH |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.007055oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D28NP-1R8NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
