
Surface mount shielded drum core inductor with 2.2µH inductance and 30% tolerance, tested at 100kHz. Features a ferrite core, 2.04A rated current, and 31.3mΩ DC resistance. Operates from -40°C to 100°C and is supplied on tape and reel.
Sign in to ask questions about the Sumida CDRH4D28NP-2R2NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH4D28NP-2R2NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.04A |
| DC Resistance (DCR) | 31.3mR |
| Depth | 5mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 0.185inch |
| Max DC Current | 2.04A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.04A |
| RoHS Compliant | Yes |
| Series | CDRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.007055oz |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D28NP-2R2NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
