
Surface mount shielded drum core inductor with 3.9µH inductance and 30% tolerance, designed for power applications. Features a ferrite core, 1.44A current rating, and 64.8mΩ DC resistance. Operates within a -40°C to 100°C temperature range and is supplied on tape and reel.
Sumida CDRH4D28NP-3R9NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.44A |
| DC Resistance (DCR) | 64.8mR |
| Depth | 5mm |
| Height | 3mm |
| Inductance | 3.9uH |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 1.44A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.007055oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D28NP-3R9NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
