
Surface mount fixed inductor featuring a 47µH inductance with a 30% tolerance, designed for power applications. This shielded drum core component operates with a maximum DC current of 480mA and exhibits a DC resistance of 587mΩ. Constructed with a ferrite core, it is rated for operation between -40°C and 100°C and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDRH4D28NP-470NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 480mA |
| DC Resistance (DCR) | 587mR |
| Depth | 5mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 0.185inch |
| Max DC Current | 480mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.007055oz |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D28NP-470NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.