
Surface mount fixed inductor featuring a shielded drum core construction. This component offers 56µH inductance with a 30% tolerance, tested at 100kHz. It handles a maximum DC current of 410mA and exhibits a DC resistance of 624.5mΩ. The ferrite core material and shielded design ensure reliable performance. Operating temperature range is -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDRH4D28NP-560NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 410mA |
| DC Resistance (DCR) | 624.5mR |
| Depth | 5mm |
| Height | 3mm |
| Inductance | 56uH |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 410mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.007055oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D28NP-560NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.