Inductor Power Shielded Drum Core 5.6uH 30% 100KHz Ferrite 1.17A 0.1009Ohm DCR
Sumida CDRH4D28NP-5R6N technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.17A |
| Maximum Saturation Current | 1.17A |
| Inductance Decrease Percentage @ Isat | 65% |
| Max DC Resistance | 0.1009Ohm |
| Product Length | 5mm |
| Height | 3mm |
| Product Depth | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.