
The Sumida CDRH4D28NP-5R6NC is a shielded surface mount inductor with a ferrite core and 5.6uH inductance. It has a maximum DC current rating of 1.17A and operates within a temperature range of -40°C to 100°C. This inductor is lead-free and RoHS compliant, and is packaged in tape and reel format.
Sign in to ask questions about the Sumida CDRH4D28NP-5R6NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH4D28NP-5R6NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 100.9mR |
| Depth | 5mm |
| Height | 3mm |
| Inductance | 5.6uH |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 1.17A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH4D28 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.007055oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D28NP-5R6NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
