The Sumida CDRH4D28NP-680N is a shielded ferrite drum core inductor with a 68uH inductance and 30% tolerance. It is designed for surface mount applications and has a maximum DC current rating of 0.35A. The inductor measures 5mm in length, 3mm in height, and 5mm in depth. It operates over a temperature range of -40 to 100 degrees Celsius.
Sumida CDRH4D28NP-680N technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.35A |
| Maximum Saturation Current | 0.35A |
| Inductance Decrease Percentage @ Isat | 65% |
| Max DC Resistance | 0.699Ohm |
| Product Length | 5mm |
| Height | 3mm |
| Product Depth | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.