
The CDRH4D28NP-680NC is a shielded ferrite inductor with a 68uH inductance value and 30% tolerance. It has a maximum DC current rating of 350mA and operates within a temperature range of -40°C to 100°C. This inductor is lead-free and RoHS compliant, and is packaged in a tape and reel format for surface mount applications.
Sign in to ask questions about the Sumida CDRH4D28NP-680NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH4D28NP-680NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 699mR |
| Depth | 5mm |
| Height | 3mm |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH4D28 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.007055oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D28NP-680NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.