
Surface mount shielded power inductor featuring a ferrite core and 6.8µH inductance with a 30% tolerance. Rated for 1.12A maximum DC current, this component offers a low DC resistance of 108.9mΩ at a test frequency of 100kHz. Operating within a temperature range of -40°C to 100°C, it is provided in tape and reel packaging.
Sign in to ask questions about the Sumida CDRH4D28NP-6R8NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH4D28NP-6R8NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.12A |
| DC Resistance (DCR) | 108.9mR |
| Depth | 5mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 0.185inch |
| Max DC Current | 1.12A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.12A |
| RoHS Compliant | Yes |
| Series | CDRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D28NP-6R8NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
