
Surface mount shielded drum core inductor with 8.2µH inductance and 30% tolerance. Features a ferrite core, 1.04A current rating, and 117.5mΩ DC resistance. Operates from -40°C to 100°C and is RoHS compliant. Dimensions are 5mm x 5mm x 3mm.
Sign in to ask questions about the Sumida CDRH4D28NP-8R2NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH4D28NP-8R2NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.04A |
| DC Resistance (DCR) | 117.5mR |
| Depth | 5mm |
| Height | 3mm |
| Inductance | 8.2uH |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 1.04A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.007055oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D28NP-8R2NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
